

SMAJ58A | |
|---|---|
DigiKey Part Number | 283-SMAJ58ATR-ND - Tape & Reel (TR) 283-SMAJ58ACT-ND - Cut Tape (CT) 283-SMAJ58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58A |
Description | TVS DIODE 58VWM 93.6VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,14210 € | 14,21 € |
| 500 | 0,10760 € | 53,80 € |
| 1.000 | 0,09323 € | 93,23 € |
| 2.000 | 0,09037 € | 180,74 € |
| 5.000 | 0,07902 € | 395,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06691 € | 669,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

