Eaton-DO-214AC,-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AC,-SMA

SMAJ36A

DigiKey Part Number
283-SMAJ36ATR-ND - Tape & Reel (TR)
283-SMAJ36ACT-ND - Cut Tape (CT)
283-SMAJ36ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ36A
Description
TVS DIODE 36VWM 58.1VC SMA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,22000 €2,20 €
1000,10890 €10,89 €
5000,08238 €41,19 €
1.0000,06948 €69,48 €
2.0000,06515 €130,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07008 €350,40 €
10.0000,05919 €591,90 €
25.0000,05682 €1.420,50 €
35.0000,05466 €1.913,10 €
50.0000,05256 €2.628,00 €
125.0000,04796 €5.995,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €