Eaton-DO-214AC,-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AC,-SMA

SMAJ22A

DigiKey Part Number
283-SMAJ22ATR-ND - Tape & Reel (TR)
283-SMAJ22ACT-ND - Cut Tape (CT)
283-SMAJ22ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ22A
Description
TVS DIODE 22VWM 35.5VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06289 €314,45 €
10.0000,05800 €580,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06289 €
Unit Price with VAT:0,07610 €