Parametric Equivalent

2N5551 | |
|---|---|
DigiKey Part Number | 4878-2N5551CT-ND - Cut Tape (CT) 4878-2N5551TB-ND |
Manufacturer | |
Manufacturer Product Number | 2N5551 |
Description | TRANS NPN 160V 0.6A TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,05240 € | 5,24 € |
| 500 | 0,03800 € | 19,00 € |
| 1.000 | 0,03333 € | 33,33 € |
| 2.000 | 0,02939 € | 58,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02605 € | 104,20 € |
| 8.000 | 0,02324 € | 185,92 € |
| 12.000 | 0,02181 € | 261,72 € |
| 20.000 | 0,02019 € | 403,80 € |
| 28.000 | 0,01924 € | 538,72 € |
| 40.000 | 0,01831 € | 732,40 € |
| 100.000 | 0,01626 € | 1.626,00 € |
| 200.000 | 0,01500 € | 3.000,00 € |
| 400.000 | 0,01394 € | 5.576,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |












