Direct
Similar

ZXMN6A07FQTA | |
|---|---|
DigiKey Part Number | ZXMN6A07FQTADITR-ND - Tape & Reel (TR) ZXMN6A07FQTADICT-ND - Cut Tape (CT) ZXMN6A07FQTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN6A07FQTA |
Description | MOSFET N-CH 60V 1.2A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.2A (Ta) 625mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 166 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,24190 € | 24,19 € |
| 500 | 0,18388 € | 91,94 € |
| 1.000 | 0,16515 € | 165,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12074 € | 362,22 € |
| 6.000 | 0,11812 € | 708,72 € |
| 9.000 | 0,11199 € | 1.007,91 € |
| 15.000 | 0,10894 € | 1.634,10 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |




