ZXCT199C2DW-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,34000 €
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT199C2DW-7

DigiKey Part Number
31-ZXCT199C2DW-7-ND
Manufacturer
Manufacturer Product Number
ZXCT199C2DW-7
Description
IC CURRENT MONITOR SOT363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
-
Voltage - Input
2.7V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 153.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,24000 €2,40 €
250,21360 €5,34 €
1000,18480 €18,48 €
2500,17100 €42,75 €
5000,16270 €81,35 €
1.0000,15588 €155,88 €
3.0000,14744 €442,32 €
6.0000,14331 €859,86 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €