Parametric Equivalent

SDT15H100P5-13 | |
|---|---|
DigiKey Part Number | 31-SDT15H100P5-13TR-ND - Tape & Reel (TR) 31-SDT15H100P5-13CT-ND - Cut Tape (CT) 31-SDT15H100P5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT15H100P5-13 |
Description | DIODE SCHOTTK 100V 15A POWERDI 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66700 € | 6,67 € |
| 100 | 0,43980 € | 43,98 € |
| 500 | 0,34200 € | 171,00 € |
| 1.000 | 0,31051 € | 310,51 € |
| 2.000 | 0,28402 € | 568,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24768 € | 1.238,40 € |
| 10.000 | 0,23193 € | 2.319,30 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |






