Parametric Equivalent
Similar



SDM03MT40A-7-F | |
|---|---|
DigiKey Part Number | SDM03MT40A-7-FDITR-ND - Tape & Reel (TR) SDM03MT40A-7-FDICT-ND - Cut Tape (CT) SDM03MT40A-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM03MT40A-7-F |
Description | DIODE ARR SCHOTT 40V 30MA SOT-26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 40 V 30mA (DC) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,19060 € | 19,06 € |
| 500 | 0,14490 € | 72,45 € |
| 1.000 | 0,13781 € | 137,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11259 € | 337,77 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |



