Parametric Equivalent

SBRT05U20LPSQ-7B | |
|---|---|
DigiKey Part Number | 31-SBRT05U20LPSQ-7BTR-ND - Tape & Reel (TR) 31-SBRT05U20LPSQ-7BCT-ND - Cut Tape (CT) 31-SBRT05U20LPSQ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT05U20LPSQ-7B |
Description | DIODE SBR 20V 500MA X2DFN10062 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 20 V | |
Capacitance @ Vr, F | 14pF @ 20V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X2-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,11120 € | 11,12 € |
| 500 | 0,08230 € | 41,15 € |
| 1.000 | 0,07062 € | 70,62 € |
| 2.000 | 0,06509 € | 130,18 € |
| 5.000 | 0,05655 € | 282,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04332 € | 433,20 € |
| 20.000 | 0,03774 € | 754,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |












