PI3HDX511EZLSEX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 20,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,58132 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,66862 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 17,72000 €
Datasheet

Similar


Nuvoton Technology Corporation
In Stock: 0
Unit Price: 1,97978 €
Datasheet
32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3HDX511EZLSEX

DigiKey Part Number
31-PI3HDX511EZLSEXTR-ND - Tape & Reel (TR)
31-PI3HDX511EZLSEXCT-ND - Cut Tape (CT)
31-PI3HDX511EZLSEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3HDX511EZLSEX
Description
IC INTERFACE SPECIALIZED 32TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
HDMI Redriver, Level Shifter Interface 32-TQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
HDMI Redriver, Level Shifter
Interface
-
Voltage - Supply
3.3V
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (3x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 28.000
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,21200 €12,12 €
251,10360 €27,59 €
1000,98420 €98,42 €
2500,92724 €231,81 €
5000,92000 €460,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,82581 €2.890,34 €
7.0000,80948 €5.666,36 €
10.5000,80130 €8.413,65 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,99650 €