Similar
Similar
Similar

PI3HDX1204EZLEX | |
|---|---|
DigiKey Part Number | PI3HDX1204EZLEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3HDX1204EZLEX |
Description | IC INTERFACE SPECIALIZED 32TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HDMI Redriver, Level Shifter Interface 32-TQFN (3x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | HDMI Redriver, Level Shifter | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (3x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,92819 € | 3.248,66 € |
| 7.000 | 0,91022 € | 6.371,54 € |
| Unit Price without VAT: | 0,92819 € |
|---|---|
| Unit Price with VAT: | 1,12311 € |




