


PAM2804AAB010 | |
|---|---|
DigiKey Part Number | PAM2804AAB010DITR-ND - Tape & Reel (TR) PAM2804AAB010DICT-ND - Cut Tape (CT) PAM2804AAB010DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2804AAB010 |
Description | IC LED DRIVER RGLTR 1A TSOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 1A TSOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | PAM2804AAB010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 1.5MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26400 € | 6,60 € |
| 100 | 0,22930 € | 22,93 € |
| 250 | 0,21272 € | 53,18 € |
| 500 | 0,20274 € | 101,37 € |
| 1.000 | 0,19454 € | 194,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18439 € | 553,17 € |
| 6.000 | 0,17943 € | 1.076,58 € |
| 9.000 | 0,17694 € | 1.592,46 € |
| 15.000 | 0,17418 € | 2.612,70 € |
| 21.000 | 0,17257 € | 3.623,97 € |
| 30.000 | 0,17102 € | 5.130,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |









