DMTH8012LK3-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,32689 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,05000 €
Datasheet

Similar


Infineon Technologies
In Stock: 116
Unit Price: 1,60000 €
Datasheet
2DB1184Q-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2DB1184Q-13
TO-252-3

DMTH8012LK3-13

DigiKey Part Number
31-DMTH8012LK3-13TR-ND - Tape & Reel (TR)
31-DMTH8012LK3-13CT-ND - Cut Tape (CT)
31-DMTH8012LK3-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH8012LK3-13
Description
MOSFET N-CH 80V 50A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 50A (Tc) 2.6W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1949 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.6W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,76700 €7,67 €
1000,52700 €52,70 €
5000,41284 €206,42 €
1.0000,37608 €376,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,32785 €819,62 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,42780 €