


BZT52C2V4Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C2V4Q-7-FTR-ND - Tape & Reel (TR) 31-BZT52C2V4Q-7-FCT-ND - Cut Tape (CT) 31-BZT52C2V4Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4Q-7-F |
Description | DIODE ZENER 2.4V 370MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 370 mW ±8.33% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8.33% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,03600 € | 3,60 € |
| 500 | 0,03560 € | 17,80 € |
| 1.000 | 0,03517 € | 35,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02059 € | 61,77 € |
| 6.000 | 0,01922 € | 115,32 € |
| 9.000 | 0,01791 € | 161,19 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

