MFR Recommended
Similar



BAV21W | |
|---|---|
DigiKey Part Number  | 31-BAV21W-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BAV21W  | 
Description  | DIODE STANDARD 250V 400MA SOD123  | 
Customer Reference  | |
Detailed Description  | Diode 250 V 400mA Surface Mount SOD-123  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 250 V  | |
Current - Average Rectified (Io)  | 400mA  | |
Voltage - Forward (Vf) (Max) @ If  | 1.25 V @ 200 mA  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 50 ns  | |
Current - Reverse Leakage @ Vr  | 100 µA @ 200 V  | |
Capacitance @ Vr, F  | 5pF @ 0V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 






