AZ1084CS-3.3TRE1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: 2,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,04000 €
Datasheet
AZ1085S-1.5TRE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AZ1085S-1.5TRE1

AZ1084CS-3.3TRE1

DigiKey Part Number
31-AZ1084CS-3.3TRE1TR-ND - Tape & Reel (TR)
31-AZ1084CS-3.3TRE1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AZ1084CS-3.3TRE1
Description
IC REG LINEAR 3.3V 5A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 4.5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes