AP9101CAK6-ALTRG1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €
DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

AP9101CAK6-ALTRG1

DigiKey Part Number
31-AP9101CAK6-ALTRG1TR-ND - Tape & Reel (TR)
31-AP9101CAK6-ALTRG1CT-ND - Cut Tape (CT)
31-AP9101CAK6-ALTRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP9101CAK6-ALTRG1
Description
IC BATT PROT LI-ION 1CELL SOT26
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-26
EDA/CAD Models
AP9101CAK6-ALTRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,29300 €2,93 €
1000,17540 €17,54 €
5000,16246 €81,23 €
1.0000,11047 €110,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10169 €305,07 €
6.0000,09747 €584,82 €
9.0000,08772 €789,48 €
30.0000,08642 €2.592,60 €
75.0000,08122 €6.091,50 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €