Similar


AP7383-33W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7383-33W5-7TR-ND - Tape & Reel (TR) 31-AP7383-33W5-7CT-ND - Cut Tape (CT) 31-AP7383-33W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-33W5-7 |
Description | IC REG LINEAR 3.3V 150MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13160 € | 3,29 € |
| 100 | 0,11280 € | 11,28 € |
| 250 | 0,10376 € | 25,94 € |
| 500 | 0,09832 € | 49,16 € |
| 1.000 | 0,09385 € | 93,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08832 € | 264,96 € |
| 6.000 | 0,08562 € | 513,72 € |
| 9.000 | 0,08426 € | 758,34 € |
| 15.000 | 0,08276 € | 1.241,40 € |
| 21.000 | 0,08189 € | 1.719,69 € |
| 30.000 | 0,08104 € | 2.431,20 € |
| 75.000 | 0,07923 € | 5.942,25 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |


