Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


AP7361C-18ER-13 | |
|---|---|
DigiKey Part Number | AP7361C-18ER-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7361C-18ER-13 |
Description | IC REG LINEAR 1.8V 1A SOT-223R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17032 € | 425,80 € |
| 5.000 | 0,16545 € | 827,25 € |
| 7.500 | 0,16301 € | 1.222,57 € |
| 12.500 | 0,16032 € | 2.004,00 € |
| 17.500 | 0,15874 € | 2.777,95 € |
| 25.000 | 0,15722 € | 3.930,50 € |
| Unit Price without VAT: | 0,17032 € |
|---|---|
| Unit Price with VAT: | 0,20609 € |


