Parametric Equivalent
Similar


AP7335-18SNG-7 | |
|---|---|
DigiKey Part Number | 31-AP7335-18SNG-7TR-ND - Tape & Reel (TR) 31-AP7335-18SNG-7CT-ND - Cut Tape (CT) 31-AP7335-18SNG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7335-18SNG-7 |
Description | IC REG LINEAR 1.8V U-DFN2020-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17000 € | 4,25 € |
| 100 | 0,14640 € | 14,64 € |
| 250 | 0,13512 € | 33,78 € |
| 500 | 0,12830 € | 64,15 € |
| 1.000 | 0,12272 € | 122,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11581 € | 347,43 € |
| 6.000 | 0,11242 € | 674,52 € |
| 9.000 | 0,11073 € | 996,57 € |
| 15.000 | 0,10885 € | 1.632,75 € |
| 21.000 | 0,10775 € | 2.262,75 € |
| 30.000 | 0,10670 € | 3.201,00 € |
| 75.000 | 0,10443 € | 7.832,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |



