


AP64502SP-13 | |
|---|---|
DigiKey Part Number | 31-AP64502SP-13TR-ND - Tape & Reel (TR) 31-AP64502SP-13CT-ND - Cut Tape (CT) 31-AP64502SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64502SP-13 |
Description | IC REG BUCK ADJ 5A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 500kHz, 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,32500 € | 13,25 € |
| 25 | 1,20760 € | 30,19 € |
| 100 | 1,07900 € | 107,90 € |
| 250 | 1,01756 € | 254,39 € |
| 500 | 0,98052 € | 490,26 € |
| 1.000 | 0,95003 € | 950,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,90429 € | 3.617,16 € |
| 8.000 | 0,88729 € | 7.098,32 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,16590 € |







