Similar

AP3108LGSTR-G1 | |
|---|---|
DigiKey Part Number  | 31-AP3108LGSTR-G1TR-ND - Tape & Reel (TR) 31-AP3108LGSTR-G1CT-ND - Cut Tape (CT) 31-AP3108LGSTR-G1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AP3108LGSTR-G1  | 
Description  | IC SECONDARY SIDE CTRL 9SSOP  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | Power Supply Controller Secondary-Side Controller 9-SSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Applications  | Secondary-Side Controller  | |
Voltage - Input  | 10V ~ 50V  | |
Voltage - Supply  | 10V ~ 28V  | |
Current - Supply  | 1.7 mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 10-SOP (0.154", 3.90mm Width), 9 Leads  | |
Supplier Device Package  | 9-SSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,69000 € | 0,69 € | 
| 10 | 0,49300 € | 4,93 € | 
| 25 | 0,44360 € | 11,09 € | 
| 100 | 0,38910 € | 38,91 € | 
| 250 | 0,36312 € | 90,78 € | 
| 500 | 0,34748 € | 173,74 € | 
| 1.000 | 0,33459 € | 334,59 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,31526 € | 1.261,04 € | 
| 8.000 | 0,30808 € | 2.464,64 € | 
| 12.000 | 0,30449 € | 3.653,88 € | 
| 20.000 | 0,30050 € | 6.010,00 € | 
| 28.000 | 0,29817 € | 8.348,76 € | 
| Unit Price without VAT: | 0,69000 € | 
|---|---|
| Unit Price with VAT: | 0,83490 € | 


