AP22818AKEWT-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,23000 €
Datasheet
AP22816AKBWT-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22818AKEWT-7

DigiKey Part Number
31-AP22818AKEWT-7TR-ND - Tape & Reel (TR)
31-AP22818AKEWT-7CT-ND - Cut Tape (CT)
31-AP22818AKEWT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22818AKEWT-7
Description
USB POWER SWITCH TSOT25 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15700 €1,57 €
250,13920 €3,48 €
1000,11930 €11,93 €
2500,10992 €27,48 €
5000,10418 €52,09 €
1.0000,09950 €99,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09369 €281,07 €
6.0000,09085 €545,10 €
9.0000,08943 €804,87 €
15.0000,08785 €1.317,75 €
21.0000,08693 €1.825,53 €
30.0000,08605 €2.581,50 €
75.0000,08414 €6.310,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €