Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


AP2128K-1.2TRG1 | |
|---|---|
DigiKey Part Number | AP2128K-1.2TRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2128K-1.2TRG1 |
Description | IC REG LINEAR 1.2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05835 € | 175,05 € |
| 6.000 | 0,05643 € | 338,58 € |
| 9.000 | 0,05547 € | 499,23 € |
| 15.000 | 0,05440 € | 816,00 € |
| 21.000 | 0,05378 € | 1.129,38 € |
| 30.000 | 0,05318 € | 1.595,40 € |
| 75.000 | 0,05190 € | 3.892,50 € |
| 150.000 | 0,05112 € | 7.668,00 € |
| Unit Price without VAT: | 0,05835 € |
|---|---|
| Unit Price with VAT: | 0,07060 € |




