Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


AP2115R5-3.3TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2115R5-3.3TRG1TR-ND - Tape & Reel (TR) 31-AP2115R5-3.3TRG1CT-ND - Cut Tape (CT) 31-AP2115R5-3.3TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2115R5-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP2115R5-3.3TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,20880 € | 5,22 € |
| 100 | 0,18020 € | 18,02 € |
| 250 | 0,16680 € | 41,70 € |
| 500 | 0,15866 € | 79,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15197 € | 151,97 € |
| 2.000 | 0,14647 € | 292,94 € |
| 3.000 | 0,14371 € | 431,13 € |
| 5.000 | 0,14065 € | 703,25 € |
| 7.000 | 0,13887 € | 972,09 € |
| 10.000 | 0,13715 € | 1.371,50 € |
| 25.000 | 0,13345 € | 3.336,25 € |
| 50.000 | 0,13122 € | 6.561,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |














