AP131-33WG-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 152
Unit Price: 2,26000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,00000 €
Datasheet
SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25

AP131-33WG-7

DigiKey Part Number
AP131-33WGTR-ND - Tape & Reel (TR)
AP131-33WGCT-ND - Cut Tape (CT)
AP131-33WGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP131-33WG-7
Description
IC REG LINEAR 3.3V 300MA SOT-25
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP131-33WG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes