Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AL8812FDF-13 | |
|---|---|
DigiKey Part Number | 31-AL8812FDF-13TR-ND - Tape & Reel (TR) 31-AL8812FDF-13CT-ND - Cut Tape (CT) 31-AL8812FDF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8812FDF-13 |
Description | IC LED DRIVER RGLTR 1.6A 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 1.6A U-DFN6040-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 60V | |
Current - Output / Channel | 1.6A | |
Frequency | 100kHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | 0°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UDFN Exposed Pad | |
Supplier Device Package | U-DFN6040-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,52480 € | 13,12 € |
| 100 | 0,46190 € | 46,19 € |
| 250 | 0,43192 € | 107,98 € |
| 500 | 0,41382 € | 206,91 € |
| 1.000 | 0,39891 € | 398,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38051 € | 1.141,53 € |
| 6.000 | 0,37150 € | 2.229,00 € |
| 9.000 | 0,36699 € | 3.302,91 € |
| 15.000 | 0,36199 € | 5.429,85 € |
| 21.000 | 0,35908 € | 7.540,68 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |











