
AL5816W5-7 | |
|---|---|
DigiKey Part Number | AL5816W5-7DITR-ND - Tape & Reel (TR) AL5816W5-7DICT-ND - Cut Tape (CT) AL5816W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5816W5-7 |
Description | IC LED DRV LIN PWM 15MA SOT25 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 15mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AL5816W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 4V | |
Current - Output / Channel | 15mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,22560 € | 5,64 € |
| 100 | 0,19550 € | 19,55 € |
| 250 | 0,18108 € | 45,27 € |
| 500 | 0,17236 € | 86,18 € |
| 1.000 | 0,16520 € | 165,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15634 € | 469,02 € |
| 6.000 | 0,15200 € | 912,00 € |
| 9.000 | 0,14983 € | 1.348,47 € |
| 15.000 | 0,14743 € | 2.211,45 € |
| 21.000 | 0,14602 € | 3.066,42 € |
| 30.000 | 0,14467 € | 4.340,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |



