Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AL1692K-20CS7-13 | |
|---|---|
DigiKey Part Number | 31-AL1692K-20CS7-13TR-ND - Tape & Reel (TR) 31-AL1692K-20CS7-13CT-ND - Cut Tape (CT) 31-AL1692K-20CS7-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1692K-20CS7-13 |
Description | LED OFFLINE DRIVER SO-7 T&R 4K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 2A 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | Triac | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21600 € | 5,40 € |
| 100 | 0,18670 € | 18,67 € |
| 250 | 0,17276 € | 43,19 € |
| 500 | 0,16440 € | 82,20 € |
| 1.000 | 0,15752 € | 157,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14718 € | 588,72 € |
| 8.000 | 0,14333 € | 1.146,64 € |
| 12.000 | 0,14141 € | 1.696,92 € |
| 20.000 | 0,13928 € | 2.785,60 € |
| 28.000 | 0,13803 € | 3.864,84 € |
| 40.000 | 0,13683 € | 5.473,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |



