
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 € | 19,11 € |
| 10 | 15,57900 € | 155,79 € |
| 25 | 14,36280 € | 359,07 € |
| 50 | 13,50660 € | 675,33 € |
| 100 | 12,70200 € | 1.270,20 € |
| 250 | 12,08480 € | 3.021,20 € |
| Unit Price without VAT: | 19,11000 € |
|---|---|
| Unit Price with VAT: | 23,12310 € |

