
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,08000 € | 13,08 € |
| 10 | 12,15100 € | 121,51 € |
| 100 | 10,59250 € | 1.059,25 € |
| 500 | 9,65794 € | 4.828,97 € |
| 1.000 | 8,87908 € | 8.879,08 € |
| 5.000 | 8,10021 € | 40.501,05 € |
| 10.000 | 7,78866 € | 77.886,60 € |
| Unit Price without VAT: | 13,08000 € |
|---|---|
| Unit Price with VAT: | 15,82680 € |


