
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 10 | 10,26600 € | 102,66 € |
| 100 | 8,95010 € | 895,01 € |
| 500 | 8,16038 € | 4.080,19 € |
| 1.000 | 7,50228 € | 7.502,28 € |
| 5.000 | 6,84418 € | 34.220,90 € |
| 10.000 | 6,58095 € | 65.809,50 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 13,38260 € |

