Parametric Equivalent
Parametric Equivalent

5988G10313F | |
|---|---|
DigiKey Part Number | 350-5988G10313FTR-ND - Tape & Reel (TR) 350-5988G10313FCT-ND - Cut Tape (CT) 350-5988G10313FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988G10313F |
Description | LED RED CLEAR 1204 SMD 13" RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 635nm LED Indication - Discrete 1204 (3210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,17190 € | 17,19 € |
| 500 | 0,14050 € | 70,25 € |
| 1.000 | 0,13015 € | 130,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11913 € | 357,39 € |
| 6.000 | 0,11219 € | 673,14 € |
| 9.000 | 0,10863 € | 977,67 € |
| 15.000 | 0,10460 € | 1.569,00 € |
| 21.000 | 0,10221 € | 2.146,41 € |
| 30.000 | 0,09987 € | 2.996,10 € |
| 75.000 | 0,09472 € | 7.104,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |



