Similar

5988A40107F | |
|---|---|
DigiKey Part Number | 350-4449-2-ND - Tape & Reel (TR) 350-4449-1-ND - Cut Tape (CT) 350-4449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988A40107F |
Description | LED YELLOW 590NM 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 1.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,11500 € | 11,50 € |
| 500 | 0,09284 € | 46,42 € |
| 1.000 | 0,08551 € | 85,51 € |
| 2.000 | 0,07925 € | 158,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07541 € | 301,64 € |
| 8.000 | 0,07080 € | 566,40 € |
| 12.000 | 0,06843 € | 821,16 € |
| 20.000 | 0,06575 € | 1.315,00 € |
| 28.000 | 0,06416 € | 1.796,48 € |
| 40.000 | 0,06261 € | 2.504,40 € |
| 100.000 | 0,05918 € | 5.918,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |










