5511301010F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 1,33000 €
Datasheet

Direct


Dialight
In Stock: 0
Unit Price: 1,33000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5511301010F

DigiKey Part Number
5511301010F-ND
Manufacturer
Manufacturer Product Number
5511301010F
Description
LED CBI 3MM GREEN RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 1.9V 2mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
2mA
Millicandela Rating
1.6mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
-
Lens Size
-
Voltage Rating
1.9V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2000,61259 €735,11 €
Unit Price without VAT:0,61259 €
Unit Price with VAT:0,74123 €