
BFB1212ME | |
|---|---|
DigiKey Part Number | 603-BFB1212ME-ND |
Manufacturer | |
Manufacturer Product Number | BFB1212ME |
Description | FAN BLOWER 126X34.5MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 126mm L x 125mm H Ball 23.7 CFM (0.664m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 126mm L x 125mm H | |
Width | 34.50mm | |
Air Flow | 23.7 CFM (0.664m³/min) | |
Static Pressure | 0.472 in H2O (117.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 46.0dB(A) | |
Power (Watts) | 5.04 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.717 lb (325.22 g) | |
Current Rating (Amps) | 0.420A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |

