768163152GP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS Resistor Products
In Stock: 0
Unit Price: 3,17000 €
Datasheet
768161331GPTR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

768163152GP

DigiKey Part Number
768163152GP-ND
Manufacturer
Manufacturer Product Number
768163152GP
Description
RES ARRAY 8 RES 1.5K OHM 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.5k Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1.5k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0321,46992 €1.516,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,46992 €
Unit Price with VAT:1,77860 €