Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SA254320F35HAR | |
|---|---|
DigiKey Part Number | 110-SA254320F35HARTR-ND - Tape & Reel (TR) 110-SA254320F35HARCT-ND - Cut Tape (CT) 110-SA254320F35HARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA254320F35HAR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,34720 € | 8,68 € |
| 50 | 0,33280 € | 16,64 € |
| 100 | 0,31910 € | 31,91 € |
| 250 | 0,30176 € | 75,44 € |
| 500 | 0,28928 € | 144,64 € |
| 1.000 | 0,27731 € | 277,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31248 € | 937,44 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |









