MFR Recommended
Direct

MXO45-2C-3M686400 | |
|---|---|
DigiKey Part Number | 110-MXO45-2C-3M686400-ND |
Manufacturer | |
Manufacturer Product Number | MXO45-2C-3M686400 |
Description | XTAL OSC XO 3.6864MHZ HCMOS TH |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 3.6864 MHz | |
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.819" L x 0.520" W (20.80mm x 13.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Current - Supply (Disable) (Max) | 10µA |



