Direct

416WF25012IMR | |
|---|---|
DigiKey Part Number | 110-416WF25012IMRTR-ND - Tape & Reel (TR) 110-416WF25012IMRCT-ND - Cut Tape (CT) 110-416WF25012IMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416WF25012IMR |
Description | CRYSTAL 25.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 4pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,54480 € | 13,62 € |
| 50 | 0,52240 € | 26,12 € |
| 100 | 0,50080 € | 50,08 € |
| 250 | 0,47352 € | 118,38 € |
| 500 | 0,45394 € | 226,97 € |
| 1.000 | 0,43517 € | 435,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40701 € | 1.221,03 € |
| 6.000 | 0,39019 € | 2.341,14 € |
| 9.000 | 0,38069 € | 3.426,21 € |
| 15.000 | 0,36905 € | 5.535,75 € |
| 21.000 | 0,36158 € | 7.593,18 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |



