403WF24012IMR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,26806 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,51000 €
Datasheet
403WF12012IMR---4-SMD Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
403WF12012IMR---4-SMD Top
403WF12012IMR---4-SMD

403WF24012IMR

DigiKey Part Number
110-403WF24012IMRTR-ND - Tape & Reel (TR)
110-403WF24012IMRCT-ND - Cut Tape (CT)
110-403WF24012IMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403WF24012IMR
Description
CRYSTAL 24.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
403WF24012IMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,32000 €3,20 €
250,30240 €7,56 €
500,28980 €14,49 €
1000,27780 €27,78 €
2500,26268 €65,67 €
5000,25184 €125,92 €
1.0000,24142 €241,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28480 €854,40 €
6.0000,27303 €1.638,18 €
9.0000,26637 €2.397,33 €
15.0000,25822 €3.873,30 €
21.0000,25299 €5.312,79 €
30.0000,24756 €7.426,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €