XHP70D-00-0000-0D0BN40E1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 9,06000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 9,50000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 9,06000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 8,54373 €
Datasheet
XHP70D-00-0000-0D00N40E1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70D-00-0000-0D0BN40E1

DigiKey Part Number
90-XHP70D-00-0000-0D0BN40E1TR-ND - Tape & Reel (TR)
90-XHP70D-00-0000-0D0BN40E1CT-ND - Cut Tape (CT)
90-XHP70D-00-0000-0D0BN40E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP70D-00-0000-0D0BN40E1
Description
LED XLAMP COOL WHITE 6500K 2828
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.3 White, Cool 6500K 11.2V 1.05A 120° 2828 (7070 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XHP70D-00-0000-0D0BN40E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
1770lm (1710lm ~ 1830lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
151 lm/W
CRI (Color Rendering Index)
70
Current - Max
3.6A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
2828
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.182" (4.62mm)
Thermal Resistance of Package
0.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,50000 €9,50 €
109,02900 €90,29 €
508,77260 €438,63 €
1008,07880 €807,88 €
2007,34695 €1.469,39 €
5006,88122 €3.440,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,33917 €6.339,17 €
Manufacturers Standard Package
Unit Price without VAT:9,50000 €
Unit Price with VAT:11,49500 €