Parametric Equivalent

JB3030AWT-P-B57EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030AWT-P-B57EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB3030AWT-P-B57EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB3030AWT-P-B57EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030AWT-P-B57EA0000-N0000001 |
Description | LED J COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5700K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 198 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 14°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 100 | 0,05110 € | 5,11 € |
| 500 | 0,04604 € | 23,02 € |
| 1.000 | 0,04401 € | 44,01 € |
| 2.000 | 0,04252 € | 85,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03961 € | 198,05 € |
| 10.000 | 0,03785 € | 378,50 € |
| 15.000 | 0,03685 € | 552,75 € |
| 25.000 | 0,03563 € | 890,75 € |
| 35.000 | 0,03485 € | 1.219,75 € |
| 50.000 | 0,03474 € | 1.737,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |



