Direct

CDV19EF510JO3 | |
|---|---|
DigiKey Part Number | 338-3886-ND |
Manufacturer | |
Manufacturer Product Number | CDV19EF510JO3 |
Description | CAP MICA 51PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 51 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.189" W (16.30mm x 4.80mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,56500 € | 35,65 € |
| 50 | 2,97380 € | 148,69 € |
| 100 | 2,77350 € | 277,35 € |
| 500 | 2,40328 € | 1.201,64 € |
| 1.000 | 2,27677 € | 2.276,77 € |
| 2.500 | 2,13382 € | 5.334,55 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,88060 € |


