Parametric Equivalent
Parametric Equivalent

SS56C-HF | |
|---|---|
DigiKey Part Number | 641-SS56C-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS56C-HF |
Description | DIODE SCHOTTKY 60V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17905 € | 537,15 € |
| 6.000 | 0,15698 € | 941,88 € |
| 9.000 | 0,14947 € | 1.345,23 € |
| 15.000 | 0,14793 € | 2.218,95 € |
| 21.000 | 0,14392 € | 3.022,32 € |
| 30.000 | 0,14154 € | 4.246,20 € |
| Unit Price without VAT: | 0,17905 € |
|---|---|
| Unit Price with VAT: | 0,21665 € |


