DF10ST-HF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 22
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 390.899
Unit Price: 0,22200 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 908
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 43
Unit Price: 0,52000 €
Datasheet
DF206ST-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF10ST-HF

DigiKey Part Number
641-DF10ST-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF10ST-HF
Description
BRIDGE RECT 1PHASE 1KV 1A DFS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable