Parametric Equivalent

CDSUC4148-HF | |
|---|---|
DigiKey Part Number | 641-CDSUC4148-HFTR-ND - Tape & Reel (TR) 641-CDSUC4148-HFCT-ND - Cut Tape (CT) 641-CDSUC4148-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSUC4148-HF |
Description | DIODE STANDARD 75V 150MA 0603C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603C/SOD-523F | |
Operating Temperature - Junction | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08420 € | 8,42 € |
| 500 | 0,06186 € | 30,93 € |
| 1.000 | 0,05461 € | 54,61 € |
| 2.000 | 0,04850 € | 97,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02599 € | 103,96 € |
| 8.000 | 0,02573 € | 205,84 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |












