Parametric Equivalent
Similar

CDBU00340-HF | |
|---|---|
DigiKey Part Number | 641-1968-2-ND - Tape & Reel (TR) 641-1968-1-ND - Cut Tape (CT) 641-1968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU00340-HF |
Description | DIODE SCHOTTKY 40V 30MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU00340-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Capacitance @ Vr, F | 1.5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,11000 € | 11,00 € |
| 500 | 0,08140 € | 40,70 € |
| 1.000 | 0,07216 € | 72,16 € |
| 2.000 | 0,06436 € | 128,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03726 € | 149,04 € |
| 8.000 | 0,03699 € | 295,92 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |














