Parametric Equivalent

ACGRKM4005-HF | |
|---|---|
DigiKey Part Number | 641-1633-2-ND - Tape & Reel (TR) 641-1633-1-ND - Cut Tape (CT) 641-1633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRKM4005-HF |
Description | DIODE STD 600V 1A KM/SOD123F |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount KM/SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACGRKM4005-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | KM/SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,12270 € | 12,27 € |
| 500 | 0,09112 € | 45,56 € |
| 1.000 | 0,08090 € | 80,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04938 € | 123,45 € |
| 5.000 | 0,04546 € | 227,30 € |
| 7.500 | 0,04515 € | 338,62 € |
| 12.500 | 0,04289 € | 536,12 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |


