19028934A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Orion Fans
In Stock: 0
Unit Price: 14,23000 €
Datasheet
19028934,19028933
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19028934A

DigiKey Part Number
CR020-ND
Manufacturer
Manufacturer Product Number
19028934A
Description
FAN AXIAL 79.8X41.8MM 24V SD24B1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 79.8mm L x 79.8mm H Ball 35.0 CFM (0.980m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 79.8mm L x 79.8mm H
Width
41.80mm
Air Flow
35.0 CFM (0.980m³/min)
Static Pressure
0.152 in H2O (37.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
47.6dB(A)
Power (Watts)
3 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL
Weight
1.1 lbs (500.0 g)
Current Rating (Amps)
0.130A
Voltage Range
12 ~ 28VDC
Material - Frame
Zinc
Material - Blade
Plastic
Lifetime @ Temp.
83000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30022,56177 €6.768,53 €
Unit Price without VAT:22,56177 €
Unit Price with VAT:27,29974 €